+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PGT140

Wrench-set; box,bent; Chrom-vanadium steel; 6pcs.

Manufacturer: PG TOOLS

Manufacturer part number:
PGT140
TME Symbol:
PG-T140

Specification

Manufacturer
PG TOOLS
Type of tool
wrench - set
Kind of wrench
bent, box
Kind of package
tag
Material
Chrom-vanadium steel
Key features
satin
Quantity in set/package
6pcs.
Spanner size
  • 6mm
  • 7mm
  • 8mm
  • 9mm
  • 10mm
  • 11mm
  • 12mm
  • 13mm
  • 14mm
  • 15mm
  • 16mm
  • 17mm
Gross weight570.5 g
See other products in this category: Wrenches Sets PG TOOLS,
*
PGT140
3 in TME stock
Net price for quantities from 1 set - 24.21 USDGross price for quantities from 1 set - 24.21 USD
Net price for quantities from 3 set - 22.02 USDGross price for quantities from 3 set - 22.02 USD
Net price for quantities from 5 set - 20.55 USDGross price for quantities from 5 set - 20.55 USD
No. of complete sets (Multiplicity: 1)