+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PGT556

Hand riveting press; 2.4mm,3.2mm,4mm,4.8mm


Manufacturer: PG TOOLS

Manufacturer part number:
PGT556
TME Symbol:
PG-T556

Specification

Manufacturer
PG TOOLS
Type of tool
hand riveting press
Size
2.4mm, 3.2mm, 4mm, 4.8mm
Tools application
for aluminium and steel snap rivets
Gross weight419.7 g
See other products in this category: Riveting Pliers PG TOOLS,
*
PGT556
5 in TME stock
Net price for quantities from 1 pcs - 8.46 USDGross price for quantities from 1 pcs - 8.46 USD
Net price for quantities from 3 pcs - 7.69 USDGross price for quantities from 3 pcs - 7.69 USD
Net price for quantities from 5 pcs - 7.18 USDGross price for quantities from 5 pcs - 7.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs