+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PG25

Filter: anti-interference; three-phase; 440VAC; 25A; 150x70x70mm


Manufacturer: QLT POWER

Manufacturer part number:
PG25
TME Symbol:
PG25

Specification

Manufacturer
QLT POWER
Type of filter
anti-interference
Kind of filter
three-phase
Operating voltage
440V AC
Max. operating current
25A
Body dimensions
150x70x70mm
Mounting holes pitch
90x78mm
Filter features
Earthing wire
Climate class
25/085/21
Schematic diagram
Gross weight1.3139 kg
Certificates
See other products in this category: Three-phase filters QLT POWER,
*
PG25
0 in TME stock
Net price for quantities from 1 pcs - 293.01 USDGross price for quantities from 1 pcs - 293.01 USD
Net price for quantities from 5 pcs - 274.70 USDGross price for quantities from 5 pcs - 274.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.