+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PGA202KP

IC: PGA amplifier; 1MHz; Ch: 1; ±6÷18VDC,12÷36VDC; DIP14; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
PGA202KP
TME Symbol:
PGA202KP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PGA amplifier
Bandwidth
1MHz
Number of channels
1
Mounting
THT
Voltage supply range
± 6...18V DC/12...36V DC
Case
DIP14
Operating temperature
0...70°C
Slew rate
20V/μs
Kind of package
tube
Manufacturer standard package
25pcs.
Gain
  • 1V/V
  • 10V/V
  • 100V/V
  • 1kV/V
Gross weight1.017 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
PGA202KP
0 in TME stock
Net price for quantities from 1 pcs - 28.47 USDGross price for quantities from 1 pcs - 28.47 USD
Net price for quantities from 10 pcs - 24.98 USDGross price for quantities from 10 pcs - 24.98 USD
Net price for quantities from 100 pcs - 21.78 USDGross price for quantities from 100 pcs - 21.78 USD
Net price for quantities from 250 pcs - 20.86 USDGross price for quantities from 250 pcs - 20.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.