+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PGM5539

Photoresistor; 100mW; 30÷90kΩ; 540nm; THT; 150VDC; ØLED: 5mm

Manufacturer: Token

Manufacturer part number:
PGM5539
TME Symbol:
PGM5539

Specification

Manufacturer
Token
Type of photoelement
photoresistor
Power
0.1W
Resistance at 10lx
30...90kΩ
Wavelength of peak sensitivity
540nm
Mounting
THT
LED diameter
5mm
Supply voltage
  • 150V DC
Gross weight0.234 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Photoresistors Token,
*
PGM5539
4607 in TME stock
Net price for quantities from 2 pcs - 0.41 EURGross price for quantities from 2 pcs - 0.41 EUR
Net price for quantities from 10 pcs - 0.19 EURGross price for quantities from 10 pcs - 0.19 EUR
Net price for quantities from 50 pcs - 0.16 EURGross price for quantities from 50 pcs - 0.16 EUR
Net price for quantities from 200 pcs - 0.10 EURGross price for quantities from 200 pcs - 0.10 EUR
Net price for quantities from 1000 pcs - 0.08 EURGross price for quantities from 1000 pcs - 0.08 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcsCardboard = 2 000 pcsCardboard = 3 000 pcs