+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1069228

Tool: for crimping; 233mm; 0.14÷2.5mm2; CK 1,6-ER,OIC

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1069228

Alternative designations: CRIMPFOX-P CK 1.6 ER 2.5 OIC-L

TME Symbol:
PH-1069228

Specification

Manufacturer
PHOENIX CONTACT
Type of tool
for crimping
Tool length
233mm
Wire cross-section
0.14...2.5mm2
Application - series/manufacturer
CK 1,6-ER, OIC
Gross weight497 g
See other products in this category: Dedicated Crimping Tools PHOENIX CONTACT,
*
1069228
0 in TME stock
Net price for quantities from 1 pcs - 484.75 EURGross price for quantities from 1 pcs - 484.75 EUR
Net price for quantities from 5 pcs - 439.32 EURGross price for quantities from 5 pcs - 439.32 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.