+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PHE-3FB3N-RYG

Signalling column; red/amber/green; LED; 24VDC; IP20; PHE-3FB3


Manufacturer: PATLITE

Manufacturer part number:
PHE-3FB3N-RYG
TME Symbol:
PHE-3FB3N-RYG

Specification

Manufacturer
PATLITE
Type of signaller
signalling column
Colour
red/amber/green
Signalling method
blinking light, buzzer, continuous light
Light source
LED
Sound level
80dB (d=1 m)
IP rating
IP20
Manufacturer series
PHE-3FB3
Body material
ABS
Operating temperature
0...40°C
Supply voltage
  • 24V DC
Gross weight960 g
Certificates
See other products in this category: Signalling Columns PATLITE,
See other products from this series.:
*
PHE-3FB3N-RYG
0 in TME stock
Net price for quantities from 1 pcs - 484.80 EURGross price for quantities from 1 pcs - 484.80 EUR
Net price for quantities from 6 pcs - 452.47 EURGross price for quantities from 6 pcs - 452.47 EUR
Net price for quantities from 12 pcs - 420.16 EURGross price for quantities from 12 pcs - 420.16 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.