+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC10F320-E/P

IC: PIC microcontroller; 0.384kB; 16MHz; ADC; THT; DIP8; tube

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC10F320-E/P
TME Symbol:
PIC10F320-E/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
0.384kB
Clock frequency
16MHz
Interface
ADC
Mounting
THT
Case
DIP8
Number of inputs/outputs
3
Number of capacitive channels
3
Kind of package
tube
Memory
448B FLASH
Operating temperature
-40...125°C
Number of PWM channels
2
Manufacturer standard package
60pcs.
Kind of core
8-bit
Integrated circuit features
  • Brown Out Reset (BOR)
  • PoR
  • PWM
Supply voltage
  • 2.3...5.5V
Gross weight0.58 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC10F320-E/P
0 in TME stock
No. of pieces (Multiplicity: 60)
Minimum order quantity: 480.
Multiplicity: 60.
Net price for quantities from 480 pcs - 0.62 EURGross price for quantities from 480 pcs - 0.62 EUR