+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC10F322-E/MC

IC: PIC microcontroller; 0.896kB; 16MHz; ADC; SMD; DFN8; tube

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC10F322-E/MC
TME Symbol:
PIC10F322-E/MC

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
0.896kB
Clock frequency
16MHz
Interface
ADC
Mounting
SMD
Case
DFN8
Number of inputs/outputs
3
Number of capacitive channels
3
Kind of package
tube
Memory
0.875kB FLASH
Operating temperature
-40...125°C
Number of PWM channels
2
Manufacturer standard package
150pcs.
Kind of core
8-bit
Integrated circuit features
  • Brown Out Reset (BOR)
  • PoR
  • PWM
Supply voltage
  • 2.3...5.5V
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC10F322-E/MC
0 in TME stock
Net price for quantities from 450 pcs - 0.72 USDGross price for quantities from 450 pcs - 0.72 USD
No. of pieces (Multiplicity: 150)
Minimum order quantity: 450.
Multiplicity: 150.