+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC12F615-E/MF

IC: PIC microcontroller; 1.75kB; 20MHz; ADC; SMD; DFN8; PIC12; tube

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC12F615-E/MF
TME Symbol:
PIC12F615-E/MF

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
1.75kB
Clock frequency
20MHz
Interface
ADC
Mounting
SMD
Case
DFN8
Number of inputs/outputs
5
Family
PIC12
Number of capacitive channels
4
Kind of package
tube
Memory
1.75kB FLASH
Operating temperature
-40...125°C
Number of PWM channels
2
Manufacturer standard package
120pcs.
Kind of core
8-bit
Integrated circuit features
  • Brown Out Reset (BOR)
  • PoR
  • PWM
Supply voltage
  • 2...5.5V
Gross weight0.043 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC12F615-E/MF
0 in TME stock
Net price for quantities from 360 pcs - 0.92 EURGross price for quantities from 360 pcs - 0.92 EUR
No. of pieces (Multiplicity: 120)
Minimum order quantity: 360.
Multiplicity: 120.