+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC16F57-E/SO

IC: PIC microcontroller; 3.5kB; 20MHz; GPIO,ICSP; 2÷5.5VDC; SMD


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16F57-E/SO
TME Symbol:
PIC16F57-E/SO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
3.5kB
Clock frequency
20MHz
Mounting
SMD
Case
SOIC28
Number of inputs/outputs
20
Number of 8bit timers
1
Kind of architecture
Harvard 8bit
Family
PIC16
Kind of package
tube
Memory
72B SRAM 3.5kB FLASH
Operating temperature
-40...125°C
Manufacturer standard package
27pcs.
Kind of core
8-bit
Interface
  • GPIO
  • ICSP
Supply voltage
  • 2...5.5V DC
Integrated circuit features
  • PoR
  • watchdog
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16F57-E/SO
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.11 GBPGross price for quantities from 1 pcs - 1.11 GBP
Net price for quantities from 5 pcs - 1.08 GBPGross price for quantities from 5 pcs - 1.08 GBP
Net price for quantities from 10 pcs - 1.05 GBPGross price for quantities from 10 pcs - 1.05 GBP
Net price for quantities from 27 pcs - 1.03 GBPGross price for quantities from 27 pcs - 1.03 GBP
Net price for quantities from 54 pcs - 1.00 GBPGross price for quantities from 54 pcs - 1.00 GBP
Net price for quantities from 108 pcs - 0.99 GBPGross price for quantities from 108 pcs - 0.99 GBP
Net price for quantities from 243 pcs - 0.97 GBPGross price for quantities from 243 pcs - 0.97 GBP
Net price for quantities from 486 pcs - 0.94 GBPGross price for quantities from 486 pcs - 0.94 GBP