+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC16F88-E/SO

IC: PIC microcontroller; 7kB; 20MHz; A/E/USART,SSP; 4÷5.5VDC; SMD


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16F88-E/SO
TME Symbol:
PIC16F88-E/SO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
7kB
Clock frequency
20MHz
Mounting
SMD
Case
SO18
Integrated circuit features
watchdog
Number of inputs/outputs
16
Number of 8bit timers
2
Number of 16bit timers
1
Kind of architecture
Harvard 8bit
Family
PIC16
Number of capacitive channels
1
Kind of package
tube
Memory
256B EEPROM 368B SRAM 7000B FLASH
Operating temperature
-40...125°C
Number of comparators
2
Terminal pitch
1.27mm
Operating frequency
0...20MHz
Number of output compare channels
1
Number of input capture channels
1
Built-in generator
8MHz
Manufacturer standard package
42pcs.
Kind of core
8-bit
Interface
  • A/E/USART
  • SSP
Supply voltage
  • 4...5.5V DC
Gross weight2.215 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16F88-E/SO
0 in TME stock
Net price for quantities from 84 pcs - 4.41 EURGross price for quantities from 84 pcs - 4.41 EUR
No. of pieces (Multiplicity: 84)
Minimum order quantity: 84.
Multiplicity: 84.