+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC18F458-E/PT

IC: PIC microcontroller; 40MHz; 4.2÷5.5VDC; SMD; TQFP44; PIC18


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC18F458-E/PT
TME Symbol:
PIC18F458-E/PT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Clock frequency
40MHz
Mounting
SMD
Case
TQFP44
Number of inputs/outputs
33
Number of 8bit timers
1
Number of 16bit timers
3
Kind of architecture
Harvard 8bit
Family
PIC18
Kind of package
in-tray
Memory
256B EEPROM 1.5kB SRAM 32kB FLASH
Operating temperature
-40...125°C
Number of 10bit A/D converters
8
Number of PWM channels
1
Manufacturer standard package
160pcs.
Kind of core
8-bit
Interface
  • AUSART
  • CAN bus
  • ICSP
  • MSSP (SPI / I2C)
Supply voltage
  • 4.2...5.5V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • Phase locked loop
  • PoR
  • watchdog
Gross weight0.275 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC18F458-E/PT
0 in TME stock
Net price for quantities from 1 pcs - 15.66 GBPGross price for quantities from 1 pcs - 15.66 GBP
Net price for quantities from 5 pcs - 14.70 GBPGross price for quantities from 5 pcs - 14.70 GBP
Net price for quantities from 25 pcs - 14.18 GBPGross price for quantities from 25 pcs - 14.18 GBP
Net price for quantities from 100 pcs - 13.27 GBPGross price for quantities from 100 pcs - 13.27 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.