+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | Pico Technology | |
Type of oscilloscope | PC connected oscilloscope | |
Band | 20MHz | |
Number of channels | 8 | |
Memory record length | 256Mpts | |
Sampling | 80Msps | |
Converter resolution | 12bit | |
Max. input voltage | 50V | |
Input coupling | AC, DC | |
Time base | 20n...5ks/div | |
Dimensions | 190x170x40mm | |
Interface | USB 3.0 | |
Operating system | Linux, Mac OS, Windows 7, Windows 8, Windows 10 | |
Operating temperature | 0...45°C | |
Rise time | 17.5ns | |
Manufacturer series | PicoScope 4000A | |
Software | LabVIEW, Software Development Kit |