+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIXXILCD-25P4

Display: TFT; 2.5"; 240x240; 30kBRAM; Interface: GPIO,I2C-Master


Manufacturer: 4D Systems

Manufacturer part number:
PIXXILCD-25P4
TME Symbol:
PIXXILCD-25P4

Specification

Manufacturer
4D Systems
Type of display
TFT
Kind of display
graphical
Screen size
2.5"
Display resolution
240x240
Memory
30kB RAM
No. of colours
65k
Window dimensions (H x W)
43.2x43.2mm
Operating temperature
-20...70°C
Luminosity
300cd/m2
Connector pinout layout
1x15
Microcontroller
PIXXI-44
Connection
SD, ZIF FFC
Operating current
0.13A
Flash memory organisation
32kB
Body dimensions
61x51.35x5.83mm
Touchpad
none
Interface
  • GPIO
  • I2C - Master
Supply voltage
  • 5V
Kit contents
  • 30pin FFC cable
  • display module
  • GEN4-IB
Gross weight57 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Intelligent displays modules 4D Systems,
*
PIXXILCD-25P4
0 in TME stock
Net price for quantities from 1 pcs - 37.60 EURGross price for quantities from 1 pcs - 37.60 EUR
Net price for quantities from 5 pcs - 34.79 EURGross price for quantities from 5 pcs - 34.79 EUR
Net price for quantities from 10 pcs - 31.23 EURGross price for quantities from 10 pcs - 31.23 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.