+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PK20N512VLL100

IC: ARM microcontroller; 128kBRAM,512kBFLASH; LQFP100; KINETIS

Manufacturer: NXP

Manufacturer part number:
PK20N512VLL100
TME Symbol:
PK20N512VLL100

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
128kB RAM 512kB FLASH
Case
LQFP100
Mounting
SMD
Number of inputs/outputs
66
Kind of architecture
Cortex M4
Operating temperature
-40...105°C
Family
KINETIS
Max. frequency
100MHz
Integrated circuit features
LPC
Converter resolution
16bit
Kind of core
32-bit
Supply voltage
  • 1.71...3.6V DC
Interface
  • CAN
  • I2C
  • IrDA
  • SDHC
  • SPI
  • UART
  • USB OTG
Gross weight0.685 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
PK20N512VLL100
0 in TME stock
Net price for quantities from 1 pcs - 23.30 USDGross price for quantities from 1 pcs - 23.30 USD
Net price for quantities from 5 pcs - 20.71 USDGross price for quantities from 5 pcs - 20.71 USD
Net price for quantities from 25 pcs - 18.11 USDGross price for quantities from 25 pcs - 18.11 USD
No. of pieces (Multiplicity: 1)