+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PKB-2/4-0

Holder; self-adhesive; polyamide; UL94V-2; black; L: 28mm; -20÷60°C

Manufacturer: PARTEX

Manufacturer part number:
PKB-2/4-0
TME Symbol:
PKB-2/4-0

Specification

Manufacturer
PARTEX
Type of cable accessories
holder
Mounting
self-adhesive
Body material
polyamide
Flammability rating
UL94V-2
Body colour
black
Tie width
max. 5.5mm
Length
28mm
Width
28mm
Mounting hole dimensions
Ø6mm
Cable accessories application
cable ties
Operating temperature
-20...60°C
Resistance to
UV rays
Gross weight170 g
Certificates
See other products in this category: Cable Ties - Holders PARTEX,
*
PKB-2/4-0
0 in TME stock
Net price for quantities from 1 pcg - 21.60 USDGross price for quantities from 1 pcg - 21.60 USD
Net price for quantities from 3 pcg - 19.44 USDGross price for quantities from 3 pcg - 19.44 USD
Net price for quantities from 5 pcg - 17.28 USDGross price for quantities from 5 pcg - 17.28 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.