+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PKC-136

Diode: TVS+FRD; 700V; DO15; Ammo Pack; 10uA; Ubr: 160V; ASD™

Manufacturer: STMicroelectronics

Manufacturer part number:
PKC-136
TME Symbol:
PKC-136

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS+FRD
Max. off-state voltage
700V
Case
DO15
Mounting
THT
Kind of package
Ammo Pack
Leakage current
10µA
Breakdown voltage
160V
Technology
ASD™
Features of semiconductor devices
  • snubber diode
  • ultrafast switching
Gross weight0.425 g
See other products in this category: Diodes - others STMicroelectronics,
*
PKC-136
142 in TME stock
Net price for quantities from 1 pcs - 1.06 USDGross price for quantities from 1 pcs - 1.06 USD
Net price for quantities from 10 pcs - 0.72 USDGross price for quantities from 10 pcs - 0.72 USD
Net price for quantities from 100 pcs - 0.51 USDGross price for quantities from 100 pcs - 0.51 USD
Net price for quantities from 250 pcs - 0.45 USDGross price for quantities from 250 pcs - 0.45 USD
Net price for quantities from 500 pcs - 0.44 USDGross price for quantities from 500 pcs - 0.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 1 000 pcs