+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: AIM-TTI
Manufacturer | AIM-TTI | |
Type of laboratory power supply | programmable | |
Kind of power supply | linear, single-channel | |
Number of channels | 1 | |
Output voltage | 0...15V DC | |
Output current | 0...5A | |
Kind of display used | LED x2 | |
Output voltage resolution | 1mV | |
Output current resolution | 0.1mA | |
Voltage load regulation | ≤0,01% + 2mV | |
Manufacturer series | PL | |
Dimensions | 107x131x343mm | |
Voltage (regulated) ripple and noise | ≤0.4mVrms | |
Display parameters | 4 digit |