+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PL2943BK

Enclosure: multipurpose; X: 100mm; Y: 140mm; Z: 30mm; ABS; black

Manufacturer: GAINTA

Manufacturer part number:
PL2943BK
TME Symbol:
PL2943BK

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
100mm
Dimension Y
140mm
Dimension Z
30mm
Enclosure material
ABS
Body colour
black
Operating temperature
-20...80°C
Flammability rating
UL94HB
Gross weight114.63 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
PL2943BK
118 in TME stock
Net price for quantities from 1 pcs - 5.41 EURGross price for quantities from 1 pcs - 5.41 EUR
Net price for quantities from 5 pcs - 4.87 EURGross price for quantities from 5 pcs - 4.87 EUR
Net price for quantities from 30 pcs - 4.46 EURGross price for quantities from 30 pcs - 4.46 EUR
Net price for quantities from 120 pcs - 4.05 EURGross price for quantities from 120 pcs - 4.05 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 120 pcs