+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PL2957BK

Enclosure: multipurpose; X: 150mm; Y: 190mm; Z: 30mm; ABS; black

Manufacturer: GAINTA

Manufacturer part number:
PL2957BK
TME Symbol:
PL2957BK

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
150mm
Dimension Y
190mm
Dimension Z
30mm
Enclosure material
ABS
Body colour
black
Operating temperature
-20...80°C
Flammability rating
UL94HB
Gross weight205 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
PL2957BK
0 in TME stock
Net price for quantities from 1 pcs - 8.60 GBPGross price for quantities from 1 pcs - 8.60 GBP
Net price for quantities from 5 pcs - 7.70 GBPGross price for quantities from 5 pcs - 7.70 GBP
Net price for quantities from 30 pcs - 7.06 GBPGross price for quantities from 30 pcs - 7.06 GBP
Net price for quantities from 60 pcs - 6.42 GBPGross price for quantities from 60 pcs - 6.42 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 60 pcs