+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PL2970BK

Enclosure: multipurpose; X: 161.5mm; Y: 221mm; Z: 30mm; ABS; black

Manufacturer: GAINTA

Manufacturer part number:
PL2970BK
TME Symbol:
PL2970BK

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
161.5mm
Dimension Y
221mm
Dimension Z
30mm
Enclosure material
ABS
Body colour
black
Operating temperature
-20...80°C
Flammability rating
UL94HB
Gross weight288.1 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
PL2970BK
50 in TME stock
Net price for quantities from 1 pcs - 11.58 EURGross price for quantities from 1 pcs - 11.58 EUR
Net price for quantities from 5 pcs - 10.32 EURGross price for quantities from 5 pcs - 10.32 EUR
Net price for quantities from 25 pcs - 9.46 EURGross price for quantities from 25 pcs - 9.46 EUR
Net price for quantities from 110 pcs - 8.60 EURGross price for quantities from 110 pcs - 8.60 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 55 pcs