+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PL2984BK

Enclosure: multipurpose; X: 206mm; Y: 279mm; Z: 30mm; ABS; black

Manufacturer: GAINTA

Manufacturer part number:
PL2984BK
TME Symbol:
PL2984BK

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
206mm
Dimension Y
279mm
Dimension Z
30mm
Enclosure material
ABS
Body colour
black
Operating temperature
-20...80°C
Flammability rating
UL94HB
Gross weight444 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
PL2984BK
83 in TME stock
Net price for quantities from 1 pcs - 18.92 USDGross price for quantities from 1 pcs - 18.92 USD
Net price for quantities from 5 pcs - 17.13 USDGross price for quantities from 5 pcs - 17.13 USD
Net price for quantities from 25 pcs - 15.62 USDGross price for quantities from 25 pcs - 15.62 USD
Net price for quantities from 125 pcs - 14.28 USDGross price for quantities from 125 pcs - 14.28 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 28 pcs