+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PL303-P

Laboratory power supply: programmable; single-channel,linear


Manufacturer: AIM-TTI

Manufacturer part number:
PL303-P
TME Symbol:
PL303-P

Specification

Manufacturer
AIM-TTI
Type of laboratory power supply
programmable
Kind of power supply
linear, single-channel
Number of channels
1
Output voltage
0...30V DC
Output current
0...3A
Kind of display used
LED x2
Output voltage resolution
1mV
Output current resolution
0.1mA
Voltage load regulation
≤0,01% + 2mV
Manufacturer series
PL
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP
Dimensions
107x131x343mm
Voltage (regulated) ripple and noise
≤0.4mVrms
Display parameters
4 digit
Connectors for the country
Europe, Great Britain
Supply voltage
  • 100...240V AC
Interface
  • LAN
  • RS232
  • USB
Measuring instrument features
  • LOCK function (settings lock)
  • simultaneous voltage and current readout
  • voltage and current stepless adjustment
Gross weight6.2088 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: One Channel Power Supplies AIM-TTI,
See other products from this series.:
*
PL303-P
4 in TME stock
Net price for quantities from 1 pcs - 755.94 USDGross price for quantities from 1 pcs - 755.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.