+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PLA-MDK

RFID reader; 7÷32V; single-wire; antenna; 54x85x7mm; black

Manufacturer: NETRONIX

Manufacturer part number:
PLA-MDK
TME Symbol:
PLA-MDK

Specification

Manufacturer
NETRONIX
Type of communications module
RFID reader
Interface
single-wire
Communications modules features
antenna
Dimensions
54x85x7mm
Kind of transponder
Mifare S50, Mifare S70, Mifare Ultralight
Body colour
black
Frequency
13.56MHz
Supply voltage
  • 7...32V
Gross weight46.8 g
Certificates
See other products in this category: RFID modules and readers NETRONIX,
*
PLA-MDK
0 in TME stock
Net price for quantities from 1 pcs - 41.50 USDGross price for quantities from 1 pcs - 41.50 USD
No. of pieces (Multiplicity: 1)