+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PLA-MDL

RFID reader; 7÷32V; single-wire; antenna,buzzer; 54x85x7mm; black

Manufacturer: NETRONIX

Manufacturer part number:
PLA-MDL
TME Symbol:
PLA-MDL

Specification

Manufacturer
NETRONIX
Type of communications module
RFID reader
Interface
single-wire
Dimensions
54x85x7mm
Kind of transponder
Mifare Classic
Body colour
black
Frequency
13.56MHz
Supply voltage
  • 7...32V
Communications modules features
  • antenna
  • buzzer
Gross weight50.95 g
Certificates
See other products in this category: RFID modules and readers NETRONIX,
*
PLA-MDL
0 in TME stock
Net price for quantities from 1 pcs - 28.48 EURGross price for quantities from 1 pcs - 28.48 EUR
Net price for quantities from 3 pcs - 27.64 EURGross price for quantities from 3 pcs - 27.64 EUR
No. of pieces (Multiplicity: 1)