+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PLA-UDK

RFID reader; 7÷32V; single-wire; antenna; 54x85x7mm; black; 125kHz


Manufacturer: NETRONIX

Manufacturer part number:
PLA-UDK
TME Symbol:
PLA-UDK

Specification

Manufacturer
NETRONIX
Type of communications module
RFID reader
Interface
single-wire
Communications modules features
antenna
Dimensions
54x85x7mm
Kind of transponder
Unique
Body colour
black
Frequency
125kHz
Supply voltage
  • 7...32V
Gross weight48 g
Certificates
See other products in this category: RFID modules and readers NETRONIX,
*
PLA-UDK
5 in TME stock
Net price for quantities from 1 pcs - 33.06 USDGross price for quantities from 1 pcs - 33.06 USD
Net price for quantities from 3 pcs - 31.72 USDGross price for quantities from 3 pcs - 31.72 USD
Net price for quantities from 10 pcs - 30.37 USDGross price for quantities from 10 pcs - 30.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.