+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PLA133-97QA-RVAO

IC: digital; VQFN16; 1.71÷3.63VDC; reel,tape; 160MHz

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PLA133-97QA-RVAO
TME Symbol:
PLA133-97QA-RVAO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
digital
Case
VQFN16
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
reel, tape
Operating frequency
160MHz
Manufacturer standard package
3300pcs.
Supply voltage
  • 1.71...3.63V DC
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supervisor circuits MICROCHIP TECHNOLOGY,
*
PLA133-97QA-RVAO
0 in TME stock
Net price for quantities from 3300 pcs - 2.47 EURGross price for quantities from 3300 pcs - 2.47 EUR
No. of pieces (Multiplicity: 3 300)
Minimum order quantity: 3 300.
Multiplicity: 3 300.