+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PLB3S-M0

Cable tie; L: 300mm; W: 4.8mm; black; polyamide; 222N; Ømax: 76mm


Manufacturer: PANDUIT

Manufacturer part number:
PLB3S-M0
TME Symbol:
PLB3S-M0

Specification

Manufacturer
PANDUIT
Type of cable accessories
cable tie
Version
double
Length
0.3m
Tie width
4.8mm
Colour
black
Tie material
polyamide
Tie strength
222N
Loop diameter max
76mm
Operating temperature
-60...85°C
Manufacturer series
Pan-Ty® Bow-TY™ PLB
Resistance to
UV rays
Gross weight2.36 g
Certificates
See other products in this category: Cable Ties PANDUIT,
See other products from this series.:
*
PLB3S-M0
0 in TME stock
Net price for quantities from 1000 pcs - 0.39 USDGross price for quantities from 1000 pcs - 0.39 USD
Net price for quantities from 5000 pcs - 0.35 USDGross price for quantities from 5000 pcs - 0.35 USD
Net price for quantities from 10000 pcs - 0.31 USDGross price for quantities from 10000 pcs - 0.31 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.