+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PLST30SC-D30

Cable tie; L: 146mm; W: 4.8mm; black; polyamide; 222N; Ømax: 30mm


Manufacturer: PANDUIT

Manufacturer part number:
PLST30SC-D30
TME Symbol:
PLST30SC-D30

Specification

Manufacturer
PANDUIT
Type of cable accessories
cable tie
Version
with fixing lugs
Length
146mm
Tie width
4.8mm
Colour
black
Tie material
polyamide
Tie strength
222N
Loop diameter max
30mm
Flammability rating
UL94V-2
Operating temperature
-60...115°C
Manufacturer series
Pan-Ty® PLST
Resistance to
temperature
Gross weight1.633 g
Certificates
See other products in this category: Cable Ties PANDUIT,
See other products from this series.:
*
PLST30SC-D30
0 in TME stock
Net price for quantities from 500 pcs - 0.20 EURGross price for quantities from 500 pcs - 0.20 EUR
Net price for quantities from 2500 pcs - 0.18 EURGross price for quantities from 2500 pcs - 0.18 EUR
Net price for quantities from 5000 pcs - 0.16 EURGross price for quantities from 5000 pcs - 0.16 EUR
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.