+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PLT1M-C71

Cable tie; L: 99mm; W: 2.6mm; brown,transparent; PEEK; 156N; UL94V-0


Manufacturer: PANDUIT

Manufacturer part number:
PLT1M-C71
TME Symbol:
PLT1M-C71

Specification

Manufacturer
PANDUIT
Type of cable accessories
cable tie
Length
99mm
Tie width
2.6mm
Colour
brown, transparent
Tie material
PEEK
Tie strength
156N
Loop diameter max
22mm
Flammability rating
UL94V-0
Operating temperature
-60...260°C
Manufacturer series
Pan-Ty® PLT
Resistance to
temperature
Gross weight0.68 g
Certificates
See other products in this category: Cable Ties PANDUIT,
See other products from this series.:
*
PLT1M-C71
300 in TME stock
Net price for quantities from 100 pcs - 1.59 EURGross price for quantities from 100 pcs - 1.59 EUR
Net price for quantities from 500 pcs - 1.44 EURGross price for quantities from 500 pcs - 1.44 EUR
Net price for quantities from 1000 pcs - 1.26 EURGross price for quantities from 1000 pcs - 1.26 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs