+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PLT2I-C

Cable tie; L: 203mm; W: 3.6mm; natural; polyamide; 178N; Ømax: 51mm

Manufacturer: PANDUIT

Manufacturer part number:
PLT2I-C
TME Symbol:
PLT2I-C

Specification

Manufacturer
PANDUIT
Type of cable accessories
cable tie
Length
203mm
Tie width
3.6mm
Colour
natural
Tie material
polyamide
Tie strength
178N
Loop diameter max
51mm
Operating temperature
-60...85°C
Manufacturer series
Pan-Ty® PLT
Gross weight0.877 g
Certificates
See other products in this category: Cable Ties PANDUIT,
See other products from this series.:
*
PLT2I-C
3100 in TME stock
Net price for quantities from 100 pcs - 0.07 EURGross price for quantities from 100 pcs - 0.07 EUR
Net price for quantities from 500 pcs - 0.07 EURGross price for quantities from 500 pcs - 0.07 EUR
Net price for quantities from 1000 pcs - 0.06 EURGross price for quantities from 1000 pcs - 0.06 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsCardboard = 1 000 pcs