+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PANDUIT | |
Type of cable accessories | cable tie | |
Version | with metal | |
Length | 203mm | |
Tie width | 3.4mm | |
Colour | light-blue | |
Tie material | polyamide | |
Tie strength | 133N | |
Loop diameter max | 51mm | |
Operating temperature | -40...85°C | |
Manufacturer series | Pan-Ty® PLT | |
Resistance to | UV rays |