+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PLT2S-C0

Cable tie; L: 188mm; W: 4.8mm; black; polyamide; 222N; Ømax: 48mm


Manufacturer: PANDUIT

Manufacturer part number:
PLT2S-C0
TME Symbol:
PLT2S-C0

Specification

Manufacturer
PANDUIT
Type of cable accessories
cable tie
Length
188mm
Tie width
4.8mm
Colour
black
Tie material
polyamide
Tie strength
222N
Loop diameter max
48mm
Operating temperature
-60...85°C
Manufacturer series
Pan-Ty® PLT
Resistance to
UV rays
Gross weight1.184 g
Certificates
See other products in this category: Cable Ties PANDUIT,
See other products from this series.:
*
PLT2S-C0
5600 in TME stock
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.10 USDGross price for quantities from 500 pcs - 0.10 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsCardboard = 1 000 pcs