+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PLT2S-M71

Cable tie; L: 188mm; W: 4.8mm; brown,transparent; PEEK; 668N


Manufacturer: PANDUIT

Manufacturer part number:
PLT2S-M71
TME Symbol:
PLT2S-M71

Specification

Manufacturer
PANDUIT
Type of cable accessories
cable tie
Length
188mm
Tie width
4.8mm
Colour
brown, transparent
Tie material
PEEK
Tie strength
668N
Loop diameter max
48mm
Operating temperature
-60...260°C
Manufacturer series
Pan-Ty® PLT
Resistance to
temperature
Gross weight1.32 g
Certificates
See other products in this category: Cable Ties PANDUIT,
See other products from this series.:
*
PLT2S-M71
0 in TME stock
Net price for quantities from 1000 pcs - 2.64 EURGross price for quantities from 1000 pcs - 2.64 EUR
Net price for quantities from 5000 pcs - 2.42 EURGross price for quantities from 5000 pcs - 2.42 EUR
Net price for quantities from 10000 pcs - 2.14 EURGross price for quantities from 10000 pcs - 2.14 EUR
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.