+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PLT3S-M76

Cable tie; L: 295mm; W: 4.8mm; light-blue; TEFZEL; 222N; Ømax: 76mm


Manufacturer: PANDUIT

Manufacturer part number:
PLT3S-M76
TME Symbol:
PLT3S-M76

Specification

Manufacturer
PANDUIT
Type of cable accessories
cable tie
Length
295mm
Tie width
4.8mm
Colour
light-blue
Tie material
TEFZEL
Tie strength
222N
Loop diameter max
76mm
Flammability rating
UL94V-0
Operating temperature
-60...170°C
Manufacturer series
Pan-Ty® PLT
Resistance to
temperature
Gross weight3.75 g
Certificates
See other products in this category: Cable Ties PANDUIT,
See other products from this series.:
*
PLT3S-M76
0 in TME stock
Net price for quantities from 1000 pcs - 1.64 GBPGross price for quantities from 1000 pcs - 1.64 GBP
Net price for quantities from 5000 pcs - 1.52 GBPGross price for quantities from 5000 pcs - 1.52 GBP
Net price for quantities from 10000 pcs - 1.34 GBPGross price for quantities from 10000 pcs - 1.34 GBP
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.