+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PM2260A25VR

Relay: solid state; Ucntrl: 90÷280VAC,90÷280VDC; 25A; 48÷600VAC

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
PM2260A25VR
TME Symbol:
PM2260A25VR

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
90...280V AC, 90...280V DC
Max. operating current
25A
Switched voltage
48...600V AC
Manufacturer series
PM22
Relay variant
1-phase
Mounting
on panel
Body dimensions
91.9x22.5x47.5mm
Switching method
instantaneous switching
IP rating
IP20
Indication
LED
Protection
anti-overvoltage OVP
Operating temperature
-20...60°C
Related items
CP201
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight64.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
PM2260A25VR
0 in TME stock
No. of pieces (Multiplicity: 210)
Minimum order quantity: 210.
Multiplicity: 210.
Product for special order