+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PM2260D50V

Relay: solid state; Ucntrl: 4÷32VDC; 50A; 48÷600VAC; PM22; 1-phase


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
PM2260D50V
TME Symbol:
PM2260D50V

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
50A
Switched voltage
48...600V AC
Manufacturer series
PM22
Relay variant
1-phase
Mounting
on panel
Body dimensions
91.9x22.5x47.5mm
Switching method
zero voltage switching
IP rating
IP20
Indication
LED
Protection
anti-overvoltage OVP
Operating temperature
-40...80°C
Related items
CP201
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight64.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
PM2260D50V
0 in TME stock
Net price for quantities from 1 pcs - 68.29 EURGross price for quantities from 1 pcs - 68.29 EUR
Net price for quantities from 10 pcs - 65.04 EURGross price for quantities from 10 pcs - 65.04 EUR
Net price for quantities from 50 pcs - 62.08 EURGross price for quantities from 50 pcs - 62.08 EUR
Net price for quantities from 100 pcs - 60.26 EURGross price for quantities from 100 pcs - 60.26 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.