+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PM70826

Filament: PLA; 1.75mm; lava red; 190÷230°C; 1kg; PolyTerra™

Manufacturer: POLYMAKER

Manufacturer part number:
PM70826
TME Symbol:
PM70826

Specification

Manufacturer
POLYMAKER
Type of filament
PLA
Filament diameter
1.75mm
Colour
lava red
Printing temperature
190...230°C
Net weight
1kg
Table temperature
25...60°C
Manufacturer series
PolyTerra™
Gross weight1000 g
Certificates
EAN code6938936708261
See other products in this category: 3D Printers and Accessories POLYMAKER,
See other products from this series.:
*
PM70826
0 in TME stock
Net price for quantities from 1 rol - 22.41 USDGross price for quantities from 1 rol - 22.41 USD
Net price for quantities from 5 rol - 21.61 USDGross price for quantities from 5 rol - 21.61 USD
Net price for quantities from 10 rol - 20.81 USDGross price for quantities from 10 rol - 20.81 USD
No. of rolls (Multiplicity: 1)
Hardly available product