+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PM75C002

Tip; conical; 0.2mm; 350÷398°C; for soldering iron

Manufacturer: THERMALTRONICS

Manufacturer part number:
PM75C002
TME Symbol:
PM75C002

Specification

Manufacturer
THERMALTRONICS
Type of tip
with heating element
Tip shape
conical
Tip dimensions
0.2mm
Tip temperature
350...398°C
Applications of soldering equipment
for soldering iron
Related items
SHP-PM
Gross weight12.41 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering tips THERMALTRONICS,
*
PM75C002
2 in TME stock
Net price for quantities from 1 pcs - 12.76 USDGross price for quantities from 1 pcs - 12.76 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts