+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PM75CS150

Tip; conical; 0.4mm; 350÷398°C; for soldering iron

Manufacturer: THERMALTRONICS

Manufacturer part number:
PM75CS150
TME Symbol:
PM75CS150

Specification

Manufacturer
THERMALTRONICS
Type of tip
with heating element
Tip shape
conical
Tip dimensions
0.4mm
Tip temperature
350...398°C
Applications of soldering equipment
for soldering iron
Related items
SHP-PM
Gross weight11.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering tips THERMALTRONICS,
*
PM75CS150
0 in TME stock
Net price for quantities from 1 pcs - 10.77 EURGross price for quantities from 1 pcs - 10.77 EUR
Net price for quantities from 2 pcs - 10.05 EURGross price for quantities from 2 pcs - 10.05 EUR
No. of pieces (Multiplicity: 1)