+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PM75SB276

Tip; bent conical; 0.5mm; 350÷398°C; for soldering iron


Manufacturer: THERMALTRONICS

Manufacturer part number:
PM75SB276
TME Symbol:
PM75SB276

Specification

Manufacturer
THERMALTRONICS
Type of tip
with heating element
Tip shape
bent conical
Tip dimensions
0.5mm
Tip temperature
350...398°C
Applications of soldering equipment
for soldering iron
Related items
SHP-PM
Gross weight12.27 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering tips THERMALTRONICS,
*
PM75SB276
0 in TME stock
Net price for quantities from 1 pcs - 12.87 USDGross price for quantities from 1 pcs - 12.87 USD
Net price for quantities from 2 pcs - 12.46 USDGross price for quantities from 2 pcs - 12.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.