+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PMD2412PMB1-A(2).GN

Fan: DC; 120x120x38mm; axial; 24VDC; 322.8m3/h; 54dBA; ball; 24AWG


Manufacturer: SUNON

Manufacturer part number:
PMD2412PMB1-A(2).GN
TME Symbol:
PMD2412PMB1A

Specification

Manufacturer
SUNON
Type of fan
DC
Fan dimensions
120x120x38mm
Kind of fan
axial
Operating voltage
10...27.6V DC
Power consumption
18.2W
Current rating
0.76A
Fan efficiency
322.8m3/h
Noise level
54dBA
Kind of Bearing
ball
Rotational rate/speed
4200 (±10%)rpm
Current and power consumption tolerance
±15%
Min. insulation resistance
10MΩ
Impeller material
thermoplastic
Enclosure material
thermoplastic
Insulation class
A
Leads
leads x2
Lead length
0.3m
Operating temperature
-10...70°C
Flammability rating
UL94V-0
Additional functions
autorestart
Fan motor
brushless DC
Static pressure
16.5mm H2O
Wire size
24AWG
Supply voltage
  • 24V DC
Gross weight332.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC24V Fans SUNON,
*
PMD2412PMB1-A(2).GN
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.36 EURGross price for quantities from 1 pcs - 15.36 EUR
Net price for quantities from 10 pcs - 13.95 EURGross price for quantities from 10 pcs - 13.95 EUR
Net price for quantities from 20 pcs - 12.23 EURGross price for quantities from 20 pcs - 12.23 EUR
Net price for quantities from 40 pcs - 10.08 EURGross price for quantities from 40 pcs - 10.08 EUR
Net price for quantities from 240 pcs - 9.27 EURGross price for quantities from 240 pcs - 9.27 EUR
Packaging method by the manufacturer:
Cardboard = 20 pcsCardboard = 40 pcs