+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PN-1B

Knob; with pointer; Ø19x12.8mm; screw fastening; Shaft: smooth

Manufacturer: SCI

Manufacturer part number:
PN-1B
TME Symbol:
PN-1B-6.4

Specification

Manufacturer
SCI
Type of accessories for potentiometer
knob
Kind of knob
with pointer
Knob dimensions
Ø19x12.8mm
Mounting
screw fastening
Shaft surface
smooth
Inside hole diameter
6.4mm
Pointer length
6.25mm
Application
for rotary switches
Dimensions
Gross weight4.89 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Knobs for shaft potentiometers SCI,
*
PN-1B
2280 in TME stock
Net price for quantities from 1 pcs - 1.00 USDGross price for quantities from 1 pcs - 1.00 USD
Net price for quantities from 5 pcs - 0.80 USDGross price for quantities from 5 pcs - 0.80 USD
Net price for quantities from 25 pcs - 0.73 USDGross price for quantities from 25 pcs - 0.73 USD
Net price for quantities from 100 pcs - 0.62 USDGross price for quantities from 100 pcs - 0.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcsCardboard = 2 000 pcs