+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

POLE22-0100AN

Aluminium tube; 21.7mm; aluminium; L: 100mm; signalling column; LR


Manufacturer: PATLITE

Manufacturer part number:
POLE22-0100AN
TME Symbol:
POLE22-0100AN

Specification

Manufacturer
PATLITE
Type of signallers accessories
aluminium tube
Diameter
21.7mm
Material
aluminium
Length
0.1m
Application
signalling column
Application - series/manufacturer
LR
Gross weight61.84 g
Certificates
See other products in this category: Signalling Columns PATLITE,
*
POLE22-0100AN
6 in TME stock
Net price for quantities from 1 pcs - 9.50 USDGross price for quantities from 1 pcs - 9.50 USD
Net price for quantities from 10 pcs - 8.86 USDGross price for quantities from 10 pcs - 8.86 USD
Net price for quantities from 20 pcs - 8.24 USDGross price for quantities from 20 pcs - 8.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.