+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

POLE22-0300ANK

Aluminium tube; 21.7mm; aluminium; L: 300mm; signalling column; LR


Manufacturer: PATLITE

Manufacturer part number:
POLE22-0300ANK
TME Symbol:
POLE22-0300ANK

Specification

Manufacturer
PATLITE
Type of signallers accessories
aluminium tube
Diameter
21.7mm
Material
aluminium
Length
0.3m
Application
signalling column
Application - series/manufacturer
LR
Gross weight170.7 g
Certificates
See other products in this category: Signalling Columns PATLITE,
*
POLE22-0300ANK
4 in TME stock
Net price for quantities from 1 pcs - 9.10 USDGross price for quantities from 1 pcs - 9.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts