+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

POLOLU-1213

DC-motor driver; MC33926; 20kHz; PWM; 2.5A; Uin mot: 5÷28V; Ch: 2

Manufacturer: POLOLU

Manufacturer part number:
POLOLU-1213
TME Symbol:
POLOLU-1213

Specification

Manufacturer
POLOLU
Type of robotics module
DC-motor driver
Integrated circuit
MC33926
Max. frequency
20kHz
Interface
PWM
Continuous output current per channel
2.5A
Motor input voltage
5...28V
Logic input voltage
2.5...5.5V
Number of channels
2
Board dimensions
27.9x45.7mm
Information
product is not a working device, but only component
Kit contents
  • connectors
  • module
Gross weight12.16 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor Control Modules POLOLU,
*
POLOLU-1213
0 in TME stock
Net price for quantities from 1 pcs - 95.12 USDGross price for quantities from 1 pcs - 95.12 USD
Net price for quantities from 3 pcs - 84.93 USDGross price for quantities from 3 pcs - 84.93 USD
No. of pieces (Multiplicity: 1)