+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

POLOLU-2134

Stepper motor controller; DRV8834; 2A; Uin mot: 2.5÷10.8V; white


Manufacturer: POLOLU

Manufacturer part number:
POLOLU-2134
TME Symbol:
POLOLU-2134

Specification

Manufacturer
POLOLU
Type of robotics module
stepper motor controller
Integrated circuit
DRV8834
Continuous output current per channel
2A
Motor input voltage
2.5...10.8V
Logic input voltage
2.5...5.5V
Board dimensions
15.3x20.3mm
Colour
white
Information
product is not a working device, but only component
Kit contents
  • connectors
  • module
Gross weight3.35 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor Control Modules POLOLU,
*
POLOLU-2134
39 in TME stock
Net price for quantities from 1 pcs - 9.49 EURGross price for quantities from 1 pcs - 9.49 EUR
Net price for quantities from 3 pcs - 8.34 EURGross price for quantities from 3 pcs - 8.34 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.