+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

POLOLU-2136

DC-motor driver; DRV8801; 50kHz; PWM; 1A; Uin mot: 8÷36V; Ch: 1

Manufacturer: POLOLU

Manufacturer part number:
POLOLU-2136
TME Symbol:
POLOLU-2136

Specification

Manufacturer
POLOLU
Type of robotics module
DC-motor driver
Integrated circuit
DRV8801
Max. frequency
50kHz
Interface
PWM
Continuous output current per channel
1A
Motor input voltage
8...36V
Logic input voltage
3.3...6.5V
Number of channels
1
Additional functions
integrated current sensor
Board dimensions
15.2x15.2mm
Information
product is not a working device, but only component
Kit contents
  • connectors
  • module
Gross weight2.52 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor Control Modules POLOLU,
*
POLOLU-2136
2 in TME stock
Net price for quantities from 1 pcs - 15.21 EURGross price for quantities from 1 pcs - 15.21 EUR
Net price for quantities from 3 pcs - 13.42 EURGross price for quantities from 3 pcs - 13.42 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs