+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

POLOLU-2137

DC-motor driver; A4990; 26kHz; PWM; 0.7A; Uin mot: 6÷32V; Ch: 2


Manufacturer: POLOLU

Manufacturer part number:
POLOLU-2137
TME Symbol:
POLOLU-2137

Specification

Manufacturer
POLOLU
Type of robotics module
DC-motor driver
Integrated circuit
A4990
Max. frequency
26kHz
Interface
PWM
Continuous output current per channel
0.7A
Motor input voltage
6...32V
Logic input voltage
2.5...5.5V
Number of channels
2
Board dimensions
20.3x15.2mm
Information
product is not a working device, but only component
Additional functions
  • current shutoff
  • over-temperature shutoff
Kit contents
  • connectors
  • module
Gross weight2.867 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor Control Modules POLOLU,
*
POLOLU-2137
0 in TME stock
Net price for quantities from 1 pcs - 7.79 EURGross price for quantities from 1 pcs - 7.79 EUR
Net price for quantities from 3 pcs - 6.89 EURGross price for quantities from 3 pcs - 6.89 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.